Eaton T0-3-8401/E technical specifications.
| Depth | 60mm |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-3-8401/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
