Eaton T0-4-15682/I1/SVB technical specifications.
| Mount | Surface Mount |
| Number of Poles | 6 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-4-15682/I1/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.