
4 Pole C/o With Off
Eaton T0-4-8213/E+EZ-P1-SOND technical specifications.
| Actuator Type | Toggle |
| Depth | 100mm |
| Index Angle | 90° |
| Length | 48mm |
| Number of Positions | 3 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-4-8213/E+EZ-P1-SOND to view detailed technical specifications.
No datasheet is available for this part.
