
The Eaton T0-4-8213/I1-SOND is a 4-pole terminal block with an IP65 rating, suitable for surface mount applications. It measures 122mm in depth, 137mm in length, and 80mm in width. The terminal block operates within a temperature range of -25°C to 40°C. It is designed for use with screw termination and is rated for 690V.
Checking distributor stock and pricing after the page loads.
| Depth | 122mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
