This 4-pole terminal block is designed for surface mount applications and has a voltage rating of 690V. It is rated for operation between -25°C and 40°C and meets the IP65 rating for environmental protection. The terminal block has a screw termination and is not Reach SVHC compliant.
Eaton T0-4-8213/I1H technical specifications.
| Depth | 122mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 4 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-4-8213/I1H to view detailed technical specifications.
No datasheet is available for this part.