
2P IP65 enclosed switch isolator, 32A Ie
Checking distributor stock and pricing after the page loads.
| Depth | 80mm |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 100mm |
| RoHS | Compliant |
