The Eaton T3-2-8211/I2 is a 2-pole enclosure with a current rating of 32A and a voltage rating of 690V. It features an IP65 rating and a screw termination. The enclosure measures 107mm in depth, 100mm in width, and 180mm in length. It operates within a temperature range of -25°C to 40°C.
Eaton T3-2-8211/I2 technical specifications.
| Current Rating | 32A |
| Depth | 107mm |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T3-2-8211/I2 to view detailed technical specifications.
No datasheet is available for this part.