
The Eaton T3-4-15682/I2H/SVB+K-CI-K2 is a surface mount terminal block with a 6-pole configuration. It has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The block is rated for IP65 and has a screw termination. It measures 100mm in depth, 180mm in length, and 100mm in width, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Depth | 100mm |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 100mm |
| RoHS | Compliant |