
6P 1NO/1NC switch disconnector, 100A Ie
Checking distributor stock and pricing after the page loads.
Eaton T5-4-15682/I5/SVB+K-CI(RS39398 technical specifications.
| Depth | 125mm |
| Element Configuration | Single |
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 200mm |
| RoHS | Compliant |
