
32 Amp 1 Pole Isolator.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |