Inverseurs, Contacts: 4, 63 A, plastron: 1-0-2, 60 °, à accrochage, Montage en saillie
Eaton T5B-2-8211/I4 technical specifications.
| Depth | 154mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5B-2-8211/I4 to view detailed technical specifications.
No datasheet is available for this part.