
This 6-pole terminal block features a surface mount design with screw termination and a voltage rating of 690V. It is rated for operation in temperatures ranging from -25°C to 40°C and meets the IP65 rating for dust and water resistance. The terminal block measures 204mm in depth, 160mm in width, and 240mm in length.
Eaton T5B-4-15682/I4+K-CI-K4(RS431-6 technical specifications.
| Depth | 204mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5B-4-15682/I4+K-CI-K4(RS431-6 to view detailed technical specifications.
No datasheet is available for this part.
