
The Eaton T60060-3SR is a 600V 60A chassis mount fuse with a Class T fuse size and illuminated indication. It features a 3-pole design and is packaged individually. The fuse is made of polyester and has a black color. It is designed for use in applications where a high current rating is required.
Eaton T60060-3SR technical specifications.
| Body Material | Polyester |
| Color | Black |
| Current Rating | 60A |
| Depth | 74.66mm |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Length | 123.44mm |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60060-3SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
