
The Eaton T60400-1C is a 600V 400A fuse with a chassis mount design. It features a polyester body and is available in bulk packaging. The fuse has a Class T rating and is designed for use in high-current applications. It is not radiation hardened and has a weight of 1.2 pounds.
Eaton T60400-1C technical specifications.
| Body Material | Polyester |
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60400-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
