
General purpose terminal block featuring 4 positions and 2 rows, designed for panel or chassis mounting. Offers a 300V voltage rating and a 20A current rating, with screw termination and nickel-plated brass terminals. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 130°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Eaton TB100-02B technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.41inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Width | 0.88inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
