General purpose terminal block featuring 6 positions and 2 rows for robust electrical connections. Rated for 20A and 300V, it utilizes brass terminals with nickel plating, secured by screw termination. Designed for panel or chassis mounting with a 9.5mm pitch, this thermoplastic insulated component operates from -40°C to 130°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Eaton TB100-03BS technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.48oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |