
General purpose terminal block featuring 6 positions and 2 rows with a 9.5mm pitch. Rated for 300V and 20A maximum current, it utilizes screw termination with zinc-plated steel terminals. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a -40°C to 130°C temperature range. Designed for panel or chassis mounting, it accommodates wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-03SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-03SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-03SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
