
General purpose terminal block featuring 6 positions and 2 rows, accommodating 12 contacts with 12 wire entries. Rated for 300V and 20A, it utilizes brass contacts with tin plating and steel terminals with zinc finish, secured via screw termination. Designed for panel or chassis mounting with a 9.5mm pitch, this black thermoplastic housing offers a UL94 V-0 flammability rating and operates within a -40°C to 130°C temperature range, supporting wire gauges from 14AWG to 22AWG.
Eaton TB100-06 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
