General purpose terminal block featuring 12 contacts across 2 rows, with 6 circuits and 12 wire entries. Rated for 300V and 20A, this black thermoplastic component utilizes brass terminals with nickel finish, secured via screw termination. Designed for panel or chassis mounting with a 9.5mm pitch, it operates within a -40°C to 130°C temperature range and boasts a UL94 V-0 flammability rating. Suitable for wire gauges from 14AWG to 22AWG, this RoHS compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-06BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-06BS technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-06BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.