Eaton TB100-06STL1 technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 73.66 |
| Product Depth (mm) | 22.3 |
| Product Height (mm) | 10.4 |
| Type | Terminal Block |
| Number of Contacts | 12 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton TB100-06STL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.