
14-position, 2-row barrier strip terminal block for panel or chassis mounting. Features brass, tin contact plating and zinc terminal finish on steel terminals with screw termination. Rated for 300V and 30A, operating between -40°C and 130°C. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating. Dimensions include 3.28-inch length, 0.88-inch width, and 0.41-inch height with a 0.375-inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-07 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.41inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.28inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 1.12oz |
| Width | 0.88inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
