The Eaton Magnum TB100-08 terminal block features a thermoplastic housing with a black finish and is rated for 300V and 20A. It has 16 contacts and 8 positions, with a pitch of 0.375inch. The block is suitable for panel and chassis mounting and has a temperature range of -40°C to 130°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-08 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.