
General purpose terminal block featuring 16 contacts across 2 rows with a 9.5mm pitch. Designed for panel or chassis mounting, this black thermoplastic component offers 8 circuits and 16 wire entries. Rated for 300V and 20A, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. Terminals are zinc-plated steel with screw termination, supporting wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-08SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-08SP technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-08SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.