
General purpose terminal block featuring 18 contacts across 2 rows, supporting 9 circuits with a 9.5mm pitch. Rated for 300V and 20A maximum current, it utilizes screw termination with zinc-plated steel terminals. Constructed with UL94 V-0 rated thermoplastic insulation in a black housing, this panel-mount component operates between -40°C and 130°C and accepts wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-09SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-09SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-09SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
