
General purpose terminal block with 10 positions and 2 rows, featuring 20 contacts and 20 wire entries. Rated for 20A and 300V, this black thermoplastic component utilizes brass and steel contacts with tin plating for reliable connections. Designed for panel or chassis mounting with a 9.5mm pitch, it operates within a temperature range of -40°C to 130°C and meets UL94 V-0 flammability standards. RoHS compliant with screw termination.
Eaton TB100-10 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 111.76mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.6oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.