20-position, 2-row barrier strip terminal block with 9.5mm pitch, designed for panel or chassis mounting. Features 20A current rating and 300V voltage rating, with screw termination and nickel-plated brass terminals. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating and operating between -40°C and 130°C. Each unit supports 20 wire entries and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-10B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.