General purpose terminal block featuring 20 positions and 10 poles, designed for panel or chassis mounting with a 9.5mm pitch. This 2-row barrier strip offers screw termination for wire gauges from 14AWG to 22AWG, with a maximum current rating of 20A and a voltage rating of 300V. Constructed with a black thermoplastic housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 130°C. Zinc-plated steel terminals ensure reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-10SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-10SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-10SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.