24-position, 2-row barrier strip terminal block with 9.5mm pitch. Features 20A current rating and 300V voltage rating. Designed for panel or chassis mounting with screw termination. Constructed with black thermoplastic insulation and brass terminals with nickel finish. Operates from -40°C to 130°C, with UL94 V-0 flammability rating. RoHS compliant and suitable for wire gauges 14-22AWG.
Eaton TB100-12BS technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-12BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.