
General purpose terminal block featuring 24 contacts across 12 positions and 2 rows, with a 9.5mm pitch. Rated for 300V and a maximum current of 30A, this straight orientation block utilizes screw termination with zinc-plated steel terminals. Constructed with UL94 V-0 rated thermoplastic insulation in a black housing, it offers a wide operating temperature range of -40°C to 130°C and supports panel or chassis mounting.
Eaton TB100-12SP technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.41inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.16inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.4oz |
| Width | 0.88inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-12SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.