General purpose terminal block featuring 28 contacts across 2 rows, with a 9.5mm pitch and 14 circuits. Rated for 20A and 300V, it utilizes screw termination with zinc-plated steel terminals. The black thermoplastic housing offers UL94 V-0 flammability and operates between -40°C and 130°C. Designed for panel or chassis mounting, it accepts wire gauges from 14AWG to 22AWG.
Eaton TB100-14 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.608oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.