
28-position, 2-row barrier strip terminal block with 9.5mm pitch. Features 20A current rating and 300V voltage rating. Designed for panel or chassis mounting with screw termination. Constructed with black thermoplastic insulation and zinc-plated steel terminals. Operates from -40°C to 130°C, with UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-14SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-14SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.096oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-14SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
