
This terminal block features 30 positions, a terminal pitch of 9.5mm, and a straight body orientation. It is designed for panel mounting and has a maximum current rating of 30A and a maximum voltage rating of 300V. The operating temperature range is -40 to 130°C.
Eaton TB100-15 technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 159.51 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 22.3 |
| Type | Terminal Block |
| Number of Contacts | 30 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TB100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.