
General purpose terminal block with 32 positions and 2 rows, featuring 9.5mm pitch and screw termination. Rated for 300V and 20A maximum current, with a 14-22AWG wire gauge range. Constructed with a black thermoplastic housing and zinc-plated steel terminals, this panel or chassis mountable component offers a wide operating temperature range of -40°C to 130°C and UL94 V-0 flammability rating. RoHS compliant.
Eaton TB100-16 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.24oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.