General purpose terminal block featuring 32 positions and 2 rows for 16 circuits. Offers screw termination with nickel-plated brass terminals, supporting wire gauges from 14 to 22 AWG. Rated for 300V and 20A, with a maximum operating temperature of 130°C and a UL94 V-0 flammability rating. Panel or chassis mountable, constructed with black thermoplastic insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-16B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-16B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-16B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.