
General purpose terminal block featuring 32 contacts across two rows, supporting 16 circuits. Designed for panel or chassis mounting with a 0.375-inch pitch. Offers a 300V voltage rating and a 20A current rating, with screw termination for wire gauges from 14AWG to 22AWG. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, this component operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-16SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-16SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-16SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.