
34-position, 2-row barrier strip terminal block with 9.5mm pitch, designed for panel or chassis mounting. Features screw termination with zinc-plated steel terminals, supporting wire gauges from 14 to 22 AWG. Rated for 300V and 20A, with a maximum operating temperature of 130°C and a flammability rating of UL94 V-0. Black thermoplastic housing ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-17SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-17SP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-17SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
