General purpose terminal block featuring 42 contacts across 2 rows, with a 9.5mm pitch and 21 circuits. Designed for panel or chassis mounting, this black thermoplastic component offers a 300V voltage rating and a 20A current rating. Terminals are zinc-plated steel with screw termination, suitable for wire gauges from 14AWG to 22AWG. Operating temperature range is -40°C to 130°C, with UL94 V-0 flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-21 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 21 |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Number of Wire Entries | 42 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.