General purpose terminal block featuring 48 positions across two rows, with 48 screw terminals for wire entry. Rated for 20A and 300V, it accepts wire gauges from 14AWG to 22AWG. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, this panel-mount component operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating.
Eaton TB100-24 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Number of Wire Entries | 48 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.84oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.