
Conn Terminal Block 52 POS 9.5mm Screw ST Cable Mount 30A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-26 technical specifications.
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Termination | Screw |
| Weight | 4.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
