
General purpose terminal block featuring 64 contacts across 2 rows, supporting 32 circuits. Rated for 300V and 20A, this black thermoplastic barrier strip offers screw termination with zinc-plated steel terminals. Designed for panel or chassis mounting with a 0.375-inch pitch, it operates from -40°C to 130°C and boasts a UL94 V-0 flammability rating. RoHS compliant and suitable for wire gauges from 14 to 22 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB100-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB100-32 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 32 |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Number of Wire Entries | 64 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.