General purpose terminal block featuring 72 contacts across 2 rows, supporting 36 circuits. Designed for panel or chassis mounting with a 9.5mm pitch, it offers screw termination for wire gauges from 14AWG to 22AWG. Rated for 300V and 30A, this black thermoplastic block boasts a UL94 V-0 flammability rating and operates between -40°C and 130°C. RoHS compliant with zinc-plated steel terminals.
Checking distributor stock and pricing after the page loads.
Eaton TB100-36 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 36 |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Number of Wire Entries | 72 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 4.8oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |