
30-position, 2-row barrier strip terminal block with 30A current rating and 300V voltage rating. Features 11.1mm pitch, panel or chassis mounting, and screw termination for wire gauges 12-22AWG. Constructed with a black thermoplastic housing and zinc-plated steel terminals, offering a maximum operating temperature of 130°C and a UL94 V-0 flammability rating. RoHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB200-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 1.248oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.