
This Eaton Magnum TB200-18 terminal block features a black thermoplastic housing with 18 positions, 36 contacts, and 36 wire entries. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The terminal block is rated for 300V and 30A, with a wire gauge range of 12AWG to 22AWG. It is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Eaton TB200-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB200-18 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 4.352oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.