
8-position, 4-circuit barrier strip terminal block with 11.1mm pitch, designed for panel or chassis mounting. Features brass contacts with tin plating, rated for 600V and 30A maximum current. Constructed with a black thermoplastic housing, offering a wide operating temperature range from -40°C to 130°C and UL94 V-0 flammability rating. Terminals are screw-type, made of steel with zinc finish, accommodating wire gauges from 12AWG to 22AWG. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TB200HB-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB200HB-04 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB200HB |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200HB-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.