
6-position barrier strip terminal block with 30A current rating and 600V voltage rating. Features 0.562-inch pitch, screw termination, and panel/chassis mounting. Constructed with a black thermoplastic housing and zinc-plated steel terminals, offering a wide operating temperature range of -40°C to 130°C. UL94 V-0 flammability rating ensures safety. Suitable for wire gauges from 8AWG to 22AWG.
Sign in to ask questions about the Eaton TB300-03SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-03SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-03SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
