
8-position, 2-row barrier strip terminal block with 14.2mm pitch, designed for panel or chassis mounting. Features a 30A current rating and 600V voltage rating, with 8 screw terminals and 8 wire entries. Constructed with black thermoplastic insulation and steel terminals with zinc finish, operating between -40°C and 130°C. UL94 V-0 flammability rating and RoHS compliant.
Eaton TB300-04 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.856oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.