
10-position, 2-row barrier strip terminal block with 14.2mm pitch, designed for panel or chassis mounting. Features a 30A current rating and 600V voltage rating, with brass/tin plated contacts and zinc-plated steel terminals. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating and operating between -40°C and 130°C. Includes 10 screw termination points for wire entry.
Sign in to ask questions about the Eaton TB300-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-05 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 10.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.81inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.288oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
