Sign in to ask questions about the Eaton TB300-05S1643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-05S1643 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| Series | Magnum® TB300 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-05S1643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
