600V, 30A barrier strip terminal block featuring 12 positions across 2 rows, with 6 circuits and 6 poles. Designed for panel or chassis mounting, it accepts wire gauges from 8AWG to 22AWG with screw termination. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, this RoHS compliant component operates between -40°C and 130°C, boasting a UL94 V-0 flammability rating.
Sign in to ask questions about the Eaton TB300-06SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-06SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-06SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
