General purpose barrier strip terminal block featuring 10 positions and 2 rows, supporting 600V voltage and 30A current. Constructed with a black thermoplastic housing and tin-plated steel terminals, it offers a 14.2mm pitch and accommodates wire gauges from 8AWG to 22AWG. Panel or chassis mountable, this RoHS compliant component operates within a -40°C to 130°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Eaton TB300-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TB300-10 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 20.5mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6.62inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB300 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.32oz |
| Width | 33.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB300-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
